
Surface mount niobium oxide capacitor with 2.2µF capacitance and 10V DC rating. Features 20% tolerance, 8.3Ω ESR, and 93mA ripple current. Operating temperature range from -55°C to 105°C. Housed in a 0805 (2012 metric) case with flat construction. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOJP225M010RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJP225M010RWJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 8.3R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 93mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJP225M010RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.