Surface mount niobium oxide capacitor with 22µF capacitance and 1.8V DC rated voltage. Features 20% tolerance, 10% dissipation factor, and 3.8Ω ESR. Operating temperature range from -55°C to 105°C. Packaged in an 0805 case code with tape and reel packaging. RoHS compliant.
Sign in to ask questions about the Kyocera NOJP226M001RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJP226M001RWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 3.8R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 138mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJP226M001RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.