
Surface mount niobium oxide capacitor with 4.7µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 105°C maximum operating temperature, and 6% dissipation factor. Encased in a 0805 (2012 metric) package with a 1.35mm depth and 1.5mm height. Includes 1µA leakage current and 6.1Ω ESR, supplied on tape and reel.
Kyocera NOJP475M006RWJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6.1R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 109mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
