Surface mount niobium oxide capacitor with 10µF capacitance and 20% tolerance. Features a 4V DC rating, 1206 case code (3216 metric), and a maximum operating temperature of 105°C. This component offers 2.2Ω ESR, 8% dissipation factor, and 188mA ripple current. Operating range spans -55°C to 105°C with 1µA leakage current.
Sign in to ask questions about the Kyocera NOJS106M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJS106M004RWJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.2mm |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 188mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJS106M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.