
Surface mount niobium oxide capacitor with 15µF capacitance and 20% tolerance. Features a 2.5V DC rating, 8% dissipation factor, and 2Ω ESR. Operates across a -55°C to 105°C temperature range, with a leakage current of 1µA and ripple current of 197mA. Housed in a 1206 (3216 metric) case code, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJS156M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJS156M002RWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 197mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJS156M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
