
Surface mount niobium oxide capacitor with 4.7uF capacitance and 20% tolerance. Features a 6.3V DC rating, 1206 case code (3216 metric), and a maximum operating temperature of 105°C. This lead-free, RoHS compliant component offers 3.2 Ohms ESR and 156mA ripple current. Dielectric material is niobium oxide, with a leakage current of 1uA.
Sign in to ask questions about the Kyocera NOJS475M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJS475M006RWJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.2R |
| Ripple Current | 156mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJS475M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
