
The Kyocera NOJT106M004RWJ is a 10uF surface mount capacitor with a 4V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case and is available in quantities of 2500. It is RoHS compliant and has a termination type of SMD/SMT.
Kyocera NOJT106M004RWJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.2mm |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ripple Current | 209mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.