
Surface mount niobium oxide capacitor with 10µF capacitance and 20% tolerance. Features a 10V voltage rating, 2.2Ω ESR, and 6% dissipation factor. Operates across a -55°C to 105°C temperature range with a 209mA ripple current and 2µA leakage current. Packaged in a 1210 case size (3528 metric, 1411 imperial) on tape and reel.
Kyocera NOJT106M010RWJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.2mm |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Ripple Current | 209mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJT106M010RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
