Surface mount niobium oxide capacitor with 15µF capacitance and 20% tolerance. Features a 4V DC rating, 1210 package size, and 2Ω ESR. Operating temperature range from -55°C to 105°C, with 219mA ripple current capability. Lead-free and RoHS compliant construction for reliable performance.
Sign in to ask questions about the Kyocera NOJT156M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJT156M004RWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| Ripple Current | 219mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJT156M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.