
Surface mount niobium oxide capacitor, 22µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 1.9Ω ESR, 6% dissipation factor, and 1.1µA leakage current. Operating temperature range from -55°C to 105°C. Packaged in a 1210 (3528 metric) case with flat construction. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOJT226M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJT226M002RWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.9R |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJT226M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
