
Surface mount niobium oxide capacitor with 22µF capacitance and 20% tolerance. Features a 4V DC rated voltage, 1.8Ω ESR, and 6% dissipation factor. Operates from -55°C to 105°C with a leakage current of 1.8µA and ripple current of 231mA. Housed in a 1210 (3528 metric) case with SMD/SMT termination, supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJT226M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJT226M004RWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.2mm |
| Leakage Current | 1.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 231mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJT226M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
