The Kyocera NOJT226M006RWJ is a surface mount capacitor with a capacitance of 22uF and a voltage rating of 6.3V. It has a tolerance of 20% and a high dissipation factor of 8%. The capacitor is available in a 1210 package and is packaged in tape and reel quantities of 2500. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Kyocera NOJT226M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJT226M006RWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.2mm |
| Leakage Current | 2.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1.8R |
| Ripple Current | 209mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJT226M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.