Surface mount niobium oxide capacitor, 4.7µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1210 package size (3.5mm x 2.8mm x 1.2mm), 3.1Ω ESR, 6% dissipation factor, and 176mA ripple current. Operates across a -55°C to 105°C temperature range with 1µA leakage current. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera NOJT475M010RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJT475M010RWJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Height | 1.2mm |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.1R |
| Ripple Current | 176mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJT475M010RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.