This 47uF ceramic capacitor has a 10% dissipation factor and 1.6 ohm equivalent series resistance. It is available in a 1210 package with surface mount termination. Operating temperature range is from -55°C to 105°C. This component is RoHS compliant and manufactured by Kyocera.
Sign in to ask questions about the Kyocera NOJT476M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJT476M002RWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 1.2mm |
| Leakage Current | 2.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1.6R |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJT476M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.