Surface mount niobium oxide capacitor with 6.8µF capacitance and 20% tolerance. Features a 10V DC rating, 1.4µA leakage current, and 2.6Ω ESR. Operating temperature range from -55°C to 105°C. Packaged in a 1210 (3528 metric) case with 192mA ripple current capability. RoHS compliant.
Sign in to ask questions about the Kyocera NOJT685M010RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJT685M010RWJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.6R |
| Height | 1.2mm |
| Leakage Current | 1.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 192mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJT685M010RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
