
Surface mount niobium oxide capacitor with 1mF capacitance and 2.5V DC rated voltage. Features 300mR ESR, 1A ripple current, and 50uA leakage current. Operates from -55°C to 105°C in a 2924 (7361 metric) case. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera NOJV108M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJV108M002RWJ technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.3R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJV108M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
