
Surface mount niobium oxide capacitor with 1mF capacitance and 2.5V DC rated voltage. Features 20% tolerance, 300mR ESR, and 1A ripple current. Operates across a -55°C to 105°C temperature range. Housed in a 2924 case code with flat construction, measuring 7.3mm length, 6.1mm width, and 3.8mm height. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJV108M002SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJV108M002SWJ technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.8mm |
| Leakage Current | 50uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJV108M002SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
