
Surface mount niobium oxide capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 2924 (7361 metric) case code with flat construction, measuring 7.3mm length, 6.1mm width, and 3.8mm height. Offers 300mΩ ESR, 56.4µA leakage current, and 1A ripple current. Operates from -55°C to 105°C, is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOJV477M006SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJV477M006SWJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 56.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJV477M006SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
