
Surface mount niobium oxide capacitor, 680µF capacitance with 20% tolerance, rated for 4V DC. Features 300mΩ ESR, 14% dissipation factor, and 54.4µA leakage current. Operates from -55°C to 105°C, with a 1A ripple current rating. Housed in a 2924 (7361 metric) flat case, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJV687M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJV687M004RWJ technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 54.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.3R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJV687M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.