
Surface mount niobium oxide capacitor with 680µF capacitance and 4V DC rated voltage. Features 20% tolerance, 300mΩ ESR, and 1A ripple current. Operates from -55°C to 105°C with a dissipation factor of 14% and leakage current of 54.4µA. Packaged in a 2924 case code with tape and reel packaging.
Sign in to ask questions about the Kyocera NOJV687M004SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJV687M004SWJ technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.8mm |
| Leakage Current | 54.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJV687M004SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.