
Surface mount capacitor featuring 33µF capacitance and a 6.3V DC rated voltage. This niobium oxide dielectric component offers a 20% tolerance, 500mΩ ESR, and a 6% dissipation factor. Operating across a -55°C to 105°C temperature range, it measures 6mm in length, 3.2mm in width, and 1.5mm in height, packaged in a 2312 case code. Designed for tape and reel packaging, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Kyocera NOJW336M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJW336M006RWJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 1.5mm |
| Leakage Current | 4uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 465mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJW336M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
