
Surface mount capacitor with 47µF capacitance and 4V DC rated voltage. Features niobium oxide dielectric, 500mΩ ESR, and 465mA ripple current. Housed in a 2312 (6032 metric) case with dimensions of 6mm length, 3.2mm width, and 1.5mm height. Operates across a -55°C to 105°C temperature range and offers 20% capacitance tolerance.
Sign in to ask questions about the Kyocera NOJW476M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJW476M004RWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 1.5mm |
| Leakage Current | 3.8uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 465mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJW476M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
