
Surface mount niobium oxide capacitor, 100µF capacitance, 4V DC rated voltage, and ±20% tolerance. Features a 2917 (7343 metric) case code with flat construction, measuring 7.3mm length, 4.3mm width, and 1.5mm height. Operates across a -55°C to 105°C temperature range with a dissipation factor of 6% and 2917 ESR. Includes 8µA leakage current and 548mA ripple current, packaged in tape and reel.
Sign in to ask questions about the Kyocera NOJX107M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJX107M004RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 1.5mm |
| Leakage Current | 8uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 548mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJX107M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
