
Niobium oxide capacitor, 150µF capacitance, 2.5V DC rated voltage, ±20% tolerance. Features 400mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Surface mount component with 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 1.5mm H. Operates from -55°C to 105°C, with a ripple current rating of 548mA. Packaged in tape and reel, 1000 units per package, RoHS compliant.
Sign in to ask questions about the Kyocera NOJX157M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJX157M002RWJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 1.5mm |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 548mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJX157M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.