Surface mount niobium oxide capacitor with 220µF capacitance and 1.8V DC rated voltage. Features 20% tolerance, 400mΩ ESR, and 8% dissipation factor. Operates from -55°C to 105°C with a leakage current of 8.8µA and ripple current of 548mA. Housed in a 2917 (7343 metric) flat case with dimensions of 7.3mm length, 4.3mm width, and 1.5mm height. Packaged in tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera NOJX227M001RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 1.5mm |
| Leakage Current | 8.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 548mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJX227M001RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.