
Surface mount niobium oxide capacitor offering 100µF capacitance with a 20% tolerance and 6.3V voltage rating. Features a 2917 (7343 metric) case code, 400mΩ ESR, and 245mA ripple current. Operates across a -55°C to 105°C temperature range with 12µA leakage current. RoHS compliant and lead-free.
Kyocera NOJY107M006RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.4R |
| Ripple Current | 245mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
