
Surface mount tantalum capacitor with 150µF capacitance and 4V DC rating. Features 20% tolerance, 400mΩ ESR, and 6% dissipation factor. Operates from -55°C to 105°C with a leakage current of 12µA. Housed in a 2917 (7343 metric) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJY157M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJY157M004RWJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 612mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJY157M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
