
Surface mount tantalum capacitor with 220µF capacitance and 20% tolerance. Features a 2.5V DC voltage rating, 400mΩ ESR, and 8% dissipation factor. Operating temperature range spans -55°C to 105°C. Housed in a 2917 (7343 metric) case code with a flat construction. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJY227M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJY227M002RWJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 612mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJY227M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
