
Surface mount niobium oxide capacitor, 220µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 400mΩ ESR, 10% dissipation factor, and 17.6µA leakage current. Operating temperature range from -55°C to 105°C. Packaged in a 2917 (7343 metric) case, constructed flat, with dimensions of 7.3mm length, 4.3mm width, and 2mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera NOJY227M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJY227M004RWJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 17.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 612mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJY227M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
