Surface mount tantalum capacitor with 330uF capacitance and 20% tolerance. Features 1.8V DC voltage rating, 300mR ESR, and 283mA ripple current. Operates from -55°C to 105°C in a 2917 (7343 metric) case. Lead-free and RoHS compliant construction.
Sign in to ask questions about the Kyocera NOJY337M001RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJY337M001RWJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 11.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.3R |
| Ripple Current | 283mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJY337M001RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
