
Surface mount niobium oxide capacitor, 330µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 300mΩ ESR, 10% dissipation factor, and 16.5µA leakage current. Operating temperature range of -55°C to 105°C. Packaged in a 2917 (7343 metric) case with tape and reel packaging. RoHS compliant.
Sign in to ask questions about the Kyocera NOJY337M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJY337M002RWJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 707mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJY337M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
