
Surface mount niobium oxide capacitor, 470µF capacitance with 20% tolerance, rated at 1.8V DC. Features 300mΩ ESR and 707mA ripple current capability. Encased in a 2917 (7343 metric) package with a flat construction, operating from -55°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera NOJY477M001RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJY477M001RWJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 16.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 707mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJY477M001RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.