Surface mount niobium oxide capacitor with 68µF capacitance and 20% tolerance. Features 6.3V DC rated voltage, 500mΩ ESR, and 548mA ripple current. Operating temperature range from -55°C to 105°C. Housed in a 2917 (7343 metric) case with a flat construction. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOJY686M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJY686M006RWJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 8.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 548mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJY686M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
