
Niobium oxide capacitor with 220µF capacitance and 6.3V DC rating. Features 40mΩ ESR, 12% dissipation factor, and 26.4µA leakage current. Surface mount component with 7.3mm length, 4.3mm width, and 4.1mm height in a 2917 (7343 metric) case. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera NOME227M006R0040 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.138mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
