
Surface mount niobium oxide capacitor with 220µF capacitance and 6.3V DC rating. Features 20% tolerance, 40mΩ ESR, and 12% dissipation factor. Operates from -55°C to 125°C with a leakage current of 26.4µA. Housed in a 2917 (7343 metric) case code with flat construction. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera NOME227M006S0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOME227M006S0040 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.04R |
| Ripple Current | 1.138mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOME227M006S0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
