Surface mount niobium oxide capacitor with 330µF capacitance and 6.3V DC rated voltage. Features 35mΩ ESR, 20% tolerance, and a 125°C maximum operating temperature. Constructed with a flat profile in a 2917 case code, this component offers a 4.4mm lead pitch and is supplied on tape and reel. RoHS compliant with a leakage current of 39.6µA.
Sign in to ask questions about the Kyocera NOME337M006S0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOME337M006S0035 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 4.3mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 39.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.217mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOME337M006S0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.