Surface mount tantalum capacitor offering 10µF capacitance with a 10% tolerance and 6.3V DC rating. Features a 1206 case code (3216 metric), 2R ESR, and 1.2µA leakage current. Operates across a -55°C to 125°C temperature range with a 212mA ripple current capability. Packaged in tape and reel for high-volume applications.
Sign in to ask questions about the Kyocera NOSA106K006R2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSA106K006R2000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| Ripple Current | 212mA |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSA106K006R2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
