Surface mount niobium oxide capacitor with 10µF capacitance and 20% tolerance. Features a 6.3V DC rating, 1.2µA leakage current, and 300mA ripple current. Operating temperature range is -55°C to 125°C, with an ESR of 1Ω. Housed in a 1206 (3216 metric) case code with lead-free and RoHS compliance.
Sign in to ask questions about the Kyocera NOSA106M006R1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSA106M006R1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSA106M006R1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
