
Surface mount niobium oxide capacitor with 10µF capacitance and 20% tolerance. Features a 6.3V DC rating, 800mΩ ESR, and 1.2µA leakage current. Operating temperature range is -55°C to 125°C. Housed in a 1206 (3216 metric) case, this component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Kyocera NOSA106M006S0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSA106M006S0800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSA106M006S0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.