
Niobium oxide capacitor with 22µF capacitance and 2.5V DC rated voltage. Features 20% tolerance, 900mΩ ESR, and 1.1µA leakage current. This surface mount component operates from -55°C to 125°C and has a ripple current rating of 316mA. The 3.2 x 1.6 x 1.6mm (1206 metric) case is lead-free and RoHS compliant.
Kyocera NOSA226M002R0900 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 316mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
