
Surface mount tantalum capacitor with 100µF capacitance and 20% tolerance. Features a 2.5V DC rated voltage, 150mΩ ESR, and 5µA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 2312 (6032 metric) case code with flat construction. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOSC107M002S0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSC107M002S0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.15R |
| Ripple Current | 938mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC107M002S0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
