
High voltage niobium capacitor, 100µF capacitance, 4V DC rated voltage, 20% tolerance. Surface mount component with 150mΩ ESR and 938mA ripple current capability. Features a 6% dissipation factor, 8µA leakage current, and operates within a -55°C to 125°C temperature range. Packaged in a 2312 (6032 metric) case code, this RoHS compliant capacitor is supplied on tape and reel.
Kyocera NOSC107M004R0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.15R |
| Ripple Current | 938mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.