
High voltage niobium oxide capacitor, 150µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features a low ESR of 150mΩ and a dissipation factor of 6%. Surface mountable in a 2312 (6032 metric) case code, with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Operating temperature range from -55°C to 125°C, with a leakage current of 5µA and ripple current capability of 938mA. RoHS compliant and supplied on tape and reel.
Kyocera NOSC157M002R0150 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 2.8mm |
| Leakage Current | 5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.15R |
| Ripple Current | 938mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
