
Niobium oxide capacitor, 150µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 0.15 Ohm ESR, 12µA leakage current, and 938mA ripple current. Operates from -55°C to 125°C, with a 6mm x 3.2mm x 2.8mm SMD package. Supplied on tape and reel, this lead-free and RoHS compliant component is ideal for automotive applications.
Kyocera NOSC157M004R0150 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.15R |
| Ripple Current | 938mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
