Sign in to ask questions about the Kyocera NOSC227M001R0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSC227M001R0150 technical specifications.
| Capacitance | 220uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 150mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | OxiCap® NOS |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC227M001R0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
