
High voltage niobium oxide capacitor, 220µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features a 125mΩ ESR, 11µA leakage current, and 1.028A ripple current capability. Surface mount design with 2312 case code (6032 metric), measuring 6mm length, 3.2mm width, and 2.8mm height. Operating temperature range from -55°C to 125°C, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 2.8mm |
| Leakage Current | 11uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.125R |
| Ripple Current | 1.028A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
