
Surface mount niobium oxide capacitor with 68µF capacitance and 20% tolerance. Features 200mΩ ESR, 6.3V DC rated voltage, and a maximum operating temperature of 125°C. Housed in a 2312 (6032 metric) case with flat construction, measuring 6mm length, 3.2mm width, and 2.8mm height. Lead-free and RoHS compliant, with a leakage current of 8.2µA and ripple current of 812mA.
Sign in to ask questions about the Kyocera NOSC686M006S0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSC686M006S0200 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 8.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 812mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSC686M006S0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
