
Niobium oxide capacitor, 330µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 100mΩ ESR, 1.342A ripple current, and 16.5µA leakage current. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.3mm (L) x 4.3mm (W) x 3.1mm (H). Operates from -55°C to 125°C, suitable for automotive applications. RoHS compliant and lead-free.
Kyocera NOSD337M002R0100 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Ripple Current | 1.342A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
