
Niobium oxide capacitor with 470µF capacitance and 2.5V DC rating. Features 55mΩ ESR and 20% tolerance, suitable for surface mount applications. Operates from -55°C to 125°C with a maximum ripple current of 1.809A. Packaged in a 7343 metric case size (2917 imperial) on tape and reel.
Sign in to ask questions about the Kyocera NOSD477M002R0055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSD477M002R0055 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 3.1mm |
| Leakage Current | 23.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.809A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSD477M002R0055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
