
Surface mount niobium oxide capacitor with 470µF capacitance and 4V DC rating. Features 100mΩ ESR, 12% dissipation factor, and 37.6µA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 2917 (7343 metric) case with tape and reel packaging.
Sign in to ask questions about the Kyocera NOSD477M004R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSD477M004R0100 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Leakage Current | 37.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Ripple Current | 1.342A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSD477M004R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
